NSK 7313BEAT85 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- RS Stock No.:
- 642-173
- Mfr. Part No.:
- 7313BEAT85
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP10,389.67
(exc. VAT)
PHP11,636.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,389.67 |
*price indicative
- RS Stock No.:
- 642-173
- Mfr. Part No.:
- 7313BEAT85
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 77kN | |
| Dynamic Load Rating | 119kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 77kN | ||
Dynamic Load Rating 119kN | ||
Bore Type Cylindrical | ||
Limiting Speed 6300rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row angular contact ball bearing delivers exceptional performance in various applications, combining robust load handling capabilities with innovative design. Tailored for optimal efficiency, this bearing features a bore diameter of 65 mm and an outside diameter of 140 mm, ensuring a perfect fit for various machinery. Its Ability to withstand dynamic loads up to 119,000 N makes it Ideal for high-speed operations, while its static load rating of 77,000 N guarantees reliAbility under stationary conditions. Designed with precision, it also encompasses minimal chamfer dimensions for improved structural integrity and longevity, making it an essential component for engineers seeking durAbility and performance in their systems.
Constructed with high-quality materials for enhanced durability and reliability
Optimised for both grease and oil-bath lubrication, allowing flexibility in maintenance
Features a bore diameter of 65 mm and an outside diameter of 140 mm for superior fit
Dynamic load rating of 119,000 N enables efficient operation in demanding environments
Static load rating of 77,000 N ensures exceptional performance under stationary conditions
Minimal chamfer dimensions enhance structural integrity and longevity of the bearing
Adaptable to various applications, enhancing versatility within machinery and equipment
Related links
- NSK 7313BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- NTN 7313BL1G 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- NTN 7313B 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- NTN 7313 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- SKF 7313 BECBM 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- FAG 7313-B-XL-TVP 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- FAG 7313-B-XL-JP-UA 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- FAG 7313-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
