NSK 7313BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- RS Stock No.:
- 642-174
- Mfr. Part No.:
- 7313BEAT85SUCNB
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP12,017.12
(exc. VAT)
PHP13,459.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP12,017.12 |
*price indicative
- RS Stock No.:
- 642-174
- Mfr. Part No.:
- 7313BEAT85SUCNB
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 77kN | |
| Dynamic Load Rating | 119kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 77kN | ||
Dynamic Load Rating 119kN | ||
Bore Type Cylindrical | ||
Limiting Speed 6300rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row angular contact ball bearing is designed to provide optimal performance in various applications requiring precise load management. Engineered for efficiency, this bearing excels in handling both axial and radial loads, thanks to its angular contact design. With a bore diameter of 65 mm and an outside diameter of 140 mm, it fits seamlessly into diverse machinery setups. The premium materials and expert craftsmanship ensure durability and reliability under demanding conditions, making it an Ideal choice for industries that prioritise quality and longevity.
Designed for Single row angular contact applications, ensuring optimal load handling performance
Features a bore diameter of 65 mm, allowing for versatile installation options
Offers an outside diameter of 140 mm, enhancing structural integrity and load support
Incorporates a width of 33 mm for improved stability and enhanced load distribution
Includes minimum chamfer dimensions of 2.1 mm and 1.1 mm to facilitate smooth installation
Provides a Basic dynamic load rating of 119,000 N, ensuring robust performance under dynamic conditions
Able to withstand a Basic static load rating of 77,000 N, making it suitable for high-stress environments
Supports grease lubrication with maximum speeds of 4300 min-1 for reliability in maintenance
Specifically designed for oil-bath lubrication with speeds reaching 6300 min-1 for enhanced operational efficiency
Mass of approximately 2.09 kg, combining durability with lightweight characteristics
Related links
- NSK 7313BEAT85 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- NTN 7313BL1G 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- NTN 7313B 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- NTN 7313 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- SKF 7313 BECBM 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- FAG 7313-B-XL-TVP 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- FAG 7313-B-XL-JP-UA 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- FAG 7313-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
