NTN 7313BL1G 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- RS Stock No.:
- 699-466
- Mfr. Part No.:
- 7313BL1G
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP25,820.75
(exc. VAT)
PHP28,919.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP25,820.75 |
*price indicative
- RS Stock No.:
- 699-466
- Mfr. Part No.:
- 7313BL1G
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Cage Material | Brass | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Static Load Rating | 75.5kN | |
| Dynamic Load Rating | 113kN | |
| Series | 73 Series | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Cage Material Brass | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Static Load Rating 75.5kN | ||
Dynamic Load Rating 113kN | ||
Series 73 Series | ||
Limiting Speed 6300rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is designed for optimal load handling and durability in demanding applications. Ideal for use in both single-row and matched pair configurations, this bearing features a robust brass cage with an inner ring that is guided for added stability. Crafted to accommodate high dynamic loads, it ensures smooth performance in various mechanical settings. With a dynamic load rating of 113 million mN and a static load capacity of 75.5 million mN, it withstands significant stress while maintaining its operational integrity. The bearing is engineered to perform reliably in extreme temperature conditions, making it suitable for a range of industries.
Constructed with a brass cage for enhanced durability and performance
Optimised for both single row and matched pair configurations
Dynamic load capacity of 113,000,000 mN ensures exceptional strength
Static load capacity of 75,500,000 mN for reliable operation under heavy stress
Fatigue limit load of 5,850,000 mN aids in prolonged service life
Rated for oil lubrication limit speed of 37,800°/s for high-performance applications
Grease lubrication limit speed of 28,200°/s ensures versatility in usage
Operating temperature range from -40°C to 120°C allows for versatility across diverse environments
Minimum fillet radii (2.1 mm and 1.1 mm) designed for effective load distribution
Engineered with precise shoulder diameters for optimal installation
Related links
- NSK 7313BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- NTN 7313B 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- NTN 7313 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- SKF 7313 BECBM 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- NSK 7313BEAT85 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- FAG 7313-B-XL-TVP 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- FAG 7313-B-XL-JP-UA 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- FAG 7313-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
