NTN 7309BL1G 1 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- RS Stock No.:
- 699-454
- Mfr. Part No.:
- 7309BL1G
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP14,595.86
(exc. VAT)
PHP16,347.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,595.86 |
*price indicative
- RS Stock No.:
- 699-454
- Mfr. Part No.:
- 7309BL1G
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 45mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 40.5kN | |
| Contact Angle | 40° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 64.5kN | |
| Series | 73 Series | |
| Limiting Speed | 8900rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 45mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 40.5kN | ||
Contact Angle 40° | ||
Internal Clearance CN | ||
Dynamic Load Rating 64.5kN | ||
Series 73 Series | ||
Limiting Speed 8900rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is designed to support both radial and axial loads, ensuring exceptional performance in demanding applications. This precision-engineered bearing features a brass cage and is guided by the inner ring, promoting durability and smooth operation. With an internal diameter of 45 mm and an external diameter of 100 mm, it is perfectly suited for a range of machinery requiring reliable and efficient load handling. The bearing's design allows for high-speed operations, providing a versatile solution for industries that require robust performance under challenging conditions.
Single row design optimises load distribution for improved performance
Dynamic load capacity reaches 64,500,000 mN, ensuring resilience under operational stress
Static load limit of 40,500,000 mN offers reliability for stationary applications
Fatigue limit load of 3,150,000 mN extends the lifespan in high-use scenarios
Oil lubrication limit speed of 53,400 °/s enables high-speed applications
Grease lubrication limit speed of 39,600 °/s for enhanced maintenance flexibility
Operating temperature range from -40 °C to 120 °C guarantees versatility in temperature-sensitive environments
Minimum fillet radii of 1 mm and 1.5 mm contribute to installation efficiency and optimal fitting
Related links
- NTN 7309B 1 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- NTN 7309BG 1 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- SKF 7309 BEGAP 1 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- NSK 7309BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- SKF 7309 BEP 1 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- FAG 7309-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- SNR 5309NRZZG15 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SNR 3309A 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
