SNR 3309A 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- RS Stock No.:
- 705-140
- Mfr. Part No.:
- 3309A
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP11,382.56
(exc. VAT)
PHP12,748.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,382.56 |
*price indicative
- RS Stock No.:
- 705-140
- Mfr. Part No.:
- 3309A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 39.7mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Static Load Rating | 51kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 66.2kN | |
| Series | 330 | |
| Bore Type | Round | |
| Limiting Speed | 6600rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 39.7mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Static Load Rating 51kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 66.2kN | ||
Series 330 | ||
Bore Type Round | ||
Limiting Speed 6600rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing is engineered for maximum performance and reliability, offering superior precision for rotating elements in various machinery. Designed with a polyamide cage, this open bearing ensure smooth operation under load, making them Ideal for dynamic applications. With a robust build and high-quality materials, this bearing effectively handle both radial and axial forces, ensuring durability even under challenging conditions. The dynamic load capacity paved the way for enhanced efficiency, while the versatile operating temperature range ensures consistent functionality.
Double row design optimises load distribution ensuring stability and strength
Polyamide cage promotes reduced friction and improved longevity under load conditions
Radial clearance class CN caters to standard bearing application requirements
Precision class P0 guarantees adequate performance for various industrial uses
Rotational frequencies help in maintaining optimal performance in mechanical systems
Related links
- SNR 5309NRZZG15 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SNR 3309AC3 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SNR 5309EEG15 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SKF 3309 A 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- FAG 3309-BD-XL-TVH 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- FAG 3309-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- FAG 3309-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SNR 3214AC3 2 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
