FAG 3309-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- RS Stock No.:
- 312-488
- Mfr. Part No.:
- 3309-BD-XL-2HRS-TVH-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP16,873.60
(exc. VAT)
PHP18,898.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,873.60 |
*price indicative
- RS Stock No.:
- 312-488
- Mfr. Part No.:
- 3309-BD-XL-2HRS-TVH-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 45mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 39.7mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Double Shielded | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 30° | |
| Static Load Rating | 54000N | |
| Dynamic Load Rating | 72000N | |
| Standards/Approvals | RoHS | |
| Series | 33-BD- XL-2HRS-TVH | |
| Limiting Speed | 5500rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Flange Outside Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 45mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 39.7mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Double Shielded | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 30° | ||
Static Load Rating 54000N | ||
Dynamic Load Rating 72000N | ||
Standards/Approvals RoHS | ||
Series 33-BD- XL-2HRS-TVH | ||
Limiting Speed 5500rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Flange Outside Diameter 100mm | ||
- COO (Country of Origin):
- SK
The FAG Angular Contact Ball Bearing is designed to deliver high performance and reliability in various applications. With its innovative double row construction and X life technology, this bearing ensures enhanced operational efficiency. The plastic cage reinforces the bearings longevity while the meticulous engineering guarantees optimal load distribution. With a robust sealing mechanism on both sides, it provides exceptional protection against contamination. It operates efficiently under extreme temperatures, making it suitable for demanding environments.
Constructed with a glass fibre reinforced cage for increased strength
Lifetime lubrication system reduces maintenance needs
Designed for precise torque transmission and minimised friction
High dynamic and static load ratings ensure strong performance
Compatible with a variety of shafts and housings for versatility
Related links
- FAG 3309-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- FAG 3309-BD-XL-TVH-C3 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- FAG 3309-BD-XL-TVH 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- FAG 3308-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- FAG 3212-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- FAG 3310-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3209-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- FAG 3205-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
