FAG 3212-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- RS Stock No.:
- 312-709
- Mfr. Part No.:
- 3212-BD-XL-2HRS-TVH-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP16,243.01
(exc. VAT)
PHP18,192.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,243.01 |
*price indicative
- RS Stock No.:
- 312-709
- Mfr. Part No.:
- 3212-BD-XL-2HRS-TVH-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Race Width | 36.5mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Unsealed | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 30° | |
| Static Load Rating | 64N | |
| Dynamic Load Rating | 75000N | |
| Standards/Approvals | RoHS | |
| Series | 32-BD- XL-2HRS-TVH | |
| Limiting Speed | 4750rpm | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 36.5mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Unsealed | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 30° | ||
Static Load Rating 64N | ||
Dynamic Load Rating 75000N | ||
Standards/Approvals RoHS | ||
Series 32-BD- XL-2HRS-TVH | ||
Limiting Speed 4750rpm | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 110mm | ||
- COO (Country of Origin):
- SK
The FAG Angular Contact Ball Bearing is designed for precision and durability, catering specifically to the needs of high performance applications. Engineered with advanced technology, this component features a double row configuration for enhanced load capacity and stability. The bearing's X life designation highlights its improved efficiency and longevity, making it an ideal choice for demanding environments.
Double row configuration for superior load handling
Sealed on both sides to protect against harmful contaminants
Lightweight construction optimises efficiency without compromising strength
Designed for ease of installation and maintenance
Offers a combination of radial and axial load handling capability
Related links
- FAG 3212-BD-XL-2HRS-TVH 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- FAG 3308-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- FAG 3212-BD-XL-TVH 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- FAG 3310-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3309-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- FAG 3308-BD-XL-2HRS-TVH 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- FAG 3310-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3205-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
