FAG 3310-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- RS Stock No.:
- 310-197
- Mfr. Part No.:
- 3310-BD-XL-2HRS-TVH
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP18,623.31
(exc. VAT)
PHP20,858.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,623.31 |
*price indicative
- RS Stock No.:
- 310-197
- Mfr. Part No.:
- 3310-BD-XL-2HRS-TVH
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 50mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 44.4mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Double Shielded | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Internal Clearance | N | |
| Static Load Rating | 70000N | |
| Dynamic Load Rating | 93000N | |
| Series | 33-BD- XL-2HRS-TVH | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 4900rpm | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 50mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 44.4mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Double Shielded | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Internal Clearance N | ||
Static Load Rating 70000N | ||
Dynamic Load Rating 93000N | ||
Series 33-BD- XL-2HRS-TVH | ||
Standards/Approvals RoHS | ||
Limiting Speed 4900rpm | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 110mm | ||
- COO (Country of Origin):
- SK
The FAG Angular Contact Ball Bearing serves as a reliable and high performance solution for applications requiring precision and durability. Designed with double row construction, it features a robust X life design promising longevity and efficiency in demanding environments. The bearing is fitted with dual contact seals that protect against contaminants, ensuring a maintenance free lifespan. With a modern cage made from glass fibre reinforced polyamide, this product combines lightweight efficiency with strength.
Double row design ensures enhanced load carrying capability
Dual seals provide exceptional protection against dust and moisture
Designed for high performance across both radial and axial loads
Grease lubrication ensures smooth operation and longevity
Temperature resistant construction accommodates varied operating conditions
Sealed on both sides to minimise maintenance requirements
Related links
- FAG 3310-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3310-BD-XL-TVH 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3310-BD-XL-TVH-C3 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3212-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- FAG 3310-DA-MA 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3206-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- FAG 3213-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- FAG 3314-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
