FAG 3314-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- RS Stock No.:
- 313-032
- Mfr. Part No.:
- 3314-BD-XL-2HRS-TVH
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP44,758.14
(exc. VAT)
PHP50,129.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,758.14 |
*price indicative
- RS Stock No.:
- 313-032
- Mfr. Part No.:
- 3314-BD-XL-2HRS-TVH
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 150mm | |
| Race Width | 63.5mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Double Shielded | |
| Number of Rows | 2 | |
| Internal Clearance | N | |
| Static Load Rating | 135000N | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 172000N | |
| Series | 33-BD- XL-2HRS-TVH | |
| Standards/Approvals | RoHS Exempt | |
| Limiting Speed | 3400rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Flange Outside Diameter | 150mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 150mm | ||
Race Width 63.5mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Double Shielded | ||
Number of Rows 2 | ||
Internal Clearance N | ||
Static Load Rating 135000N | ||
Contact Angle 30° | ||
Dynamic Load Rating 172000N | ||
Series 33-BD- XL-2HRS-TVH | ||
Standards/Approvals RoHS Exempt | ||
Limiting Speed 3400rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Flange Outside Diameter 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing exemplifies precision engineering, designed to efficiently support both radial and axial loads in demanding applications. With a robust double row design, this bearing not only enhances longevity but also maintains superior performance under high operational stress. Its X life technological advancement promises extended service life, providing value and reliability. The carefully crafted seals ensure optimal protection against contaminants, which is crucial in industrial environments.
Incorporates contact seals on both sides for enhanced durability
Crafted with a lightweight glass fibre reinforced plastic cage
Offers a wide operational temperature range
Fulfils lifetime lubrication requirements for maintenance free performance
Suitable for high speed applications with its limiting speed rating
Available with reduced friction coefficients for improved energy efficiency
Related links
- FAG 3206-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- FAG 3213-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- FAG 3314-C3 2 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- FAG 3311-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- FAG 3314 2 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- FAG 3310-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3202-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- FAG 3309-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
