FAG 3314-C3 2 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- RS Stock No.:
- 312-499
- Mfr. Part No.:
- 3314-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP37,247.54
(exc. VAT)
PHP41,717.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,247.54 |
*price indicative
- RS Stock No.:
- 312-499
- Mfr. Part No.:
- 3314-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 150mm | |
| Race Width | 63.5mm | |
| Cage Material | Steel Sheet Metal | |
| End Type | Unsealed | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 35° | |
| Static Load Rating | 176N | |
| Dynamic Load Rating | 167N | |
| Standards/Approvals | RoHS | |
| Series | 33 | |
| Limiting Speed | 4750rpm | |
| Flange Outside Diameter | 150mm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 150mm | ||
Race Width 63.5mm | ||
Cage Material Steel Sheet Metal | ||
End Type Unsealed | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 35° | ||
Static Load Rating 176N | ||
Dynamic Load Rating 167N | ||
Standards/Approvals RoHS | ||
Series 33 | ||
Limiting Speed 4750rpm | ||
Flange Outside Diameter 150mm | ||
Bearing Type Double Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is meticulously engineered to deliver outstanding performance in demanding applications. Designed with precision, this double row bearing features a steel sheet metal cage that ensures stability and longevity, making it ideal for both radial and axial loads. With a unique filling slot that accommodates lubrication, it effectively meets the requirements of diverse operational environments. Its dimensional stability up to 150°C ensures that it can function reliably under varying conditions, while the tailored axial internal clearance provides superior load handling capabilities.
Engineered to function effectively under high temperatures
Designed for easy integration into various applications
Minimises maintenance requirements with effective lubrication features
Optimised for stability even in challenging environments
Contributes to streamlined operations with reliable performance
Related links
- FAG 3314 2 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- FAG 3314-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- NTN 5314SC3 2 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- SKF 3314 ANR/C3 2 Row Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- SKF 3314 A/C3 2 Row Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- SKF 3314 ANR 2 Row Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- SKF 3314 A 2 Row Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- FAG 7314-B-XL-TVP 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
