SKF 3314 ANR/C3 2 Row Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- RS Stock No.:
- 461-710
- Mfr. Part No.:
- 3314 ANR/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP89,861.55
(exc. VAT)
PHP100,644.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP89,861.55 |
*price indicative
- RS Stock No.:
- 461-710
- Mfr. Part No.:
- 3314 ANR/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 63.5mm | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Static Load Rating | 125kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 163kN | |
| Series | 3314 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 63.5mm | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Static Load Rating 125kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 163kN | ||
Series 3314 | ||
Standards/Approvals RoHS | ||
Limiting Speed 4300rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- US
Gavin
The SKF Double row angular contact ball bearings correspond, in their design and operation, to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space, and are particularly suitable in applications where a stiff bearing arrangement is required. They can accommodate axial loads. They can operate at very high speeds and are more suitable than deep groove ball bearings for supporting large axial forces.
Accommodate relatively high radial loads and large axial loads in both directions
Suitable where a stiff bearing arrangement is required
Require less axial space than equivalent pair of single row angular contact ball bearings
Related links
- SKF 3314 ANR 2 Row Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- SKF 3314 A/C3 2 Row Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- FAG 3314-C3 2 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- SKF 3314 A 2 Row Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- FAG 3314 2 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- FAG 3314-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- NTN 5314SC3 2 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- SKF 3310 ANR/C3 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
