FAG 3310-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- RS Stock No.:
- 312-649
- Mfr. Part No.:
- 3310-BD-XL-2HRS-TVH-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP18,623.31
(exc. VAT)
PHP20,858.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,623.31 |
*price indicative
- RS Stock No.:
- 312-649
- Mfr. Part No.:
- 3310-BD-XL-2HRS-TVH-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 110mm | |
| Race Width | 44.4mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Double Shielded | |
| Number of Rows | 2 | |
| Static Load Rating | 70000N | |
| Contact Angle | 30° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 93000N | |
| Standards/Approvals | RoHS | |
| Series | 33-BD- XL-2HRS-TVH | |
| Limiting Speed | 4900rpm | |
| Flange Outside Diameter | 110mm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 110mm | ||
Race Width 44.4mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Double Shielded | ||
Number of Rows 2 | ||
Static Load Rating 70000N | ||
Contact Angle 30° | ||
Internal Clearance CN | ||
Dynamic Load Rating 93000N | ||
Standards/Approvals RoHS | ||
Series 33-BD- XL-2HRS-TVH | ||
Limiting Speed 4900rpm | ||
Flange Outside Diameter 110mm | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- SK
The FAG Angular Contact Ball Bearing offers precision and reliability for various applications, designed to handle both radial and axial loads effectively. Its robust construction features a double row of rolling elements, ensuring optimal performance even under challenging conditions. With an innovative cage made from glass fibre reinforced polyamide, this bearing ensures a lightweight yet durable solution. The addition of contact seals on both sides enhances its longevity by providing superior protection against contaminants.
Optimised for high speed applications which ensuring smooth operation
Wide temperature range suitability guarantees versatility in various environments
Lifetime lubrication facilitates maintenance free operation
Advanced tolerance class ensures superior performance and reliability
Designed for easy mounting and integration into existing systems
Related links
- FAG 3310-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3310-BD-XL-TVH-C3 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3212-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- FAG 3310-BD-XL-TVH 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3308-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- FAG 3309-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- FAG 3310-DA-MA 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3210-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
