FAG 3310-DA-MA 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- RS Stock No.:
- 313-026
- Mfr. Part No.:
- 3310-DA-MA
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP37,920.84
(exc. VAT)
PHP42,471.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,920.84 |
*price indicative
- RS Stock No.:
- 313-026
- Mfr. Part No.:
- 3310-DA-MA
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 50mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 44.4mm | |
| Cage Material | Solid Brass | |
| End Type | Double Shielded | |
| Number of Rows | 2 | |
| Contact Angle | 45° | |
| Internal Clearance | CN | |
| Static Load Rating | 84N | |
| Dynamic Load Rating | 90N | |
| Standards/Approvals | RoHS Exempt | |
| Series | 33..-DA-MA | |
| Limiting Speed | 8.7rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Flange Outside Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 50mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 44.4mm | ||
Cage Material Solid Brass | ||
End Type Double Shielded | ||
Number of Rows 2 | ||
Contact Angle 45° | ||
Internal Clearance CN | ||
Static Load Rating 84N | ||
Dynamic Load Rating 90N | ||
Standards/Approvals RoHS Exempt | ||
Series 33..-DA-MA | ||
Limiting Speed 8.7rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Flange Outside Diameter 110mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing exemplifies precision engineering with its double row design, making it an ideal component for various demanding applications. Featuring a split inner ring and a robust solid brass cage, this bearing not only ensures superior performance but also guarantees longevity under load. Designed for radial and axial loads, it maintains reliability across a range of speeds. Further enhancing its value, this bearing operates effectively without lubrication, catering to unique operational environments while adhering to stringent tolerances.
Does not require lubrication reducing maintenance needs
Designed with a split inner ring for easy installation and reliability
Offers a wide temperature range allowing for versatile applications
Accommodates both radial and axial loads which ensuring stability under pressure
Created with normal tolerance class guaranteeing precise fit and function
Related links
- FAG 3310-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3310-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SKF 3310 ATN9 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SNR 5310ZZG15 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SNR 3310AC3 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SNR 3310A 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SNR 5310NRZZG15 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SNR 5310EEG15 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
