SKF 3310 ATN9 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- RS Stock No.:
- 586-456
- Mfr. Part No.:
- 3310 ATN9
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP83,565.72
(exc. VAT)
PHP93,593.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP83,565.72 | PHP16,713.144 |
*price indicative
- RS Stock No.:
- 586-456
- Mfr. Part No.:
- 3310 ATN9
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 44.4mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 69.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 95kN | |
| Bore Type | Parallel | |
| Series | 3310 | |
| Standards/Approvals | RoHS Compliance | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 44.4mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 69.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 95kN | ||
Bore Type Parallel | ||
Series 3310 | ||
Standards/Approvals RoHS Compliance | ||
Limiting Speed 6000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF Double row angular contact ball bearings correspond, in their design and operation, to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space. They can operate at high speeds and are more suitable than deep groove ball bearings for supporting large axial forces in both directions.
High-speed capability
Accommodate relatively high radial loads and high axial loads in both directions and tilting moments
Suitable where a stiff bearing arrangement is required
Require less axial space than equivalent pair of single row angular contact ball bearings
Related links
- SKF 3310 ATN9/C3 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3310-DA-MA 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3310-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3310-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SNR 5310ZZG15 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SNR 3310AC3 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SNR 3310A 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SNR 5310NRZZG15 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
