SNR 5310NRZZG15 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- RS Stock No.:
- 705-499
- Mfr. Part No.:
- 5310NRZZG15
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP17,401.62
(exc. VAT)
PHP19,489.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,401.62 |
*price indicative
- RS Stock No.:
- 705-499
- Mfr. Part No.:
- 5310NRZZG15
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 110mm | |
| Race Width | 44.4mm | |
| Cage Material | Polyamide | |
| End Type | Shielded | |
| Number of Rows | 2 | |
| Static Load Rating | 61.6kN | |
| Contact Angle | 25° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 78.4kN | |
| Bore Type | Round | |
| Series | 531 | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 110mm | ||
Race Width 44.4mm | ||
Cage Material Polyamide | ||
End Type Shielded | ||
Number of Rows 2 | ||
Static Load Rating 61.6kN | ||
Contact Angle 25° | ||
Internal Clearance CN | ||
Dynamic Load Rating 78.4kN | ||
Bore Type Round | ||
Series 531 | ||
Limiting Speed 4800rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing is designed for applications requiring high precision and reliability. Engineered with a polyamide cage, this bearing ensures optimal performance under varying loads and speeds. Featuring a snap ring and groove on the outer diameter, it provides enhanced stability and ease of installation. With a Compact internal diameter of 50 mm and an external diameter of 110 mm, it excels in space-restricted environments, making it suitable for complex machinery. The robust construction represents a perfect solution for industries that demand durability and efficiency, while the product's meticulous design promises long-term service in both dynamic and static conditions.
Polyamide cage enhances durability and reduces friction
Double row design allows for higher load capacity and stability
Contact angle of 25° optimises performance in a variety of applications
Radial clearance class CN ensures correct space for smooth operation
Dynamic load rating of 78,400,000 mN supports heavy operational demands
Precision class P0 guarantees reliable functionality across various speeds
Versatile temperature range of -20°C to 120°C accommodates diverse environments
Easy installation with integrated snap ring and groove
Mass of 1.6 kg contributes to overall efficiency without compromising strength
Related links
- SNR 5310ZZG15 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SNR 3310AC3 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SNR 3310A 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SNR 5310EEG15 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SKF 3310 ATN9 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3310-DA-MA 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3310-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3310-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
