SNR 5310EEG15 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- RS Stock No.:
- 705-498
- Mfr. Part No.:
- 5310EEG15
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP14,375.49
(exc. VAT)
PHP16,100.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,375.49 |
*price indicative
- RS Stock No.:
- 705-498
- Mfr. Part No.:
- 5310EEG15
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 110mm | |
| Race Width | 44.4mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 25° | |
| Static Load Rating | 61.6kN | |
| Dynamic Load Rating | 78.4kN | |
| Bore Type | Round | |
| Series | 531 | |
| Limiting Speed | 4200rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 110mm | ||
Race Width 44.4mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 25° | ||
Static Load Rating 61.6kN | ||
Dynamic Load Rating 78.4kN | ||
Bore Type Round | ||
Series 531 | ||
Limiting Speed 4200rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing is engineered for superior performance, ensuring precision and reliability in demanding applications. Designed with a robust internal diameter of 50 mm and an external diameter of 110 mm, this bearing excels in accommodating both radial and axial loads. Its innovative construction includes a contact angle of 25 degrees, enabling optimal load distribution and enhanced durability. Crafted for mechanical efficiency, this bearing provides reliable service even in extreme temperatures, ranging from -20 °C to 120 °C. With a capacity to withstand dynamic loads of up to 78,400 N, this bearing is Ideal for use in various machinery, ensuring lasting performance across a range of industrial applications.
Min fillet radius of 2 mm allows for efficient assembly in confined spaces
Radial clearance class CN optimises alignment and functionality under load
Mechanical limit speed of 25,200 RPM caters to high-speed applications
Fatigue limit load capability of 3,800 N enhances longevity in cyclic applications
Precision class P0 ensures minimal operational variability, promoting stability
Temperature tolerance from -20 °C to 120 °C accommodates a wide range of environments
Related links
- SNR 3310A 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SNR 5310ZZG15 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SNR 3310AC3 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SNR 5310NRZZG15 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3310-DA-MA 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3310-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3310-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SKF 3310 ATN9 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
