FAG 3308-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- RS Stock No.:
- 313-313
- Mfr. Part No.:
- 3308-BD-XL-2HRS-TVH-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP12,151.99
(exc. VAT)
PHP13,610.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,151.99 |
*price indicative
- RS Stock No.:
- 313-313
- Mfr. Part No.:
- 3308-BD-XL-2HRS-TVH-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 40mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 36.5mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Double Shielded | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Internal Clearance | CN | |
| Static Load Rating | 48500N | |
| Dynamic Load Rating | 67000N | |
| Standards/Approvals | RoHS | |
| Series | 33-BD- XL-2HRS-TVH | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 40mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 36.5mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Double Shielded | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Internal Clearance CN | ||
Static Load Rating 48500N | ||
Dynamic Load Rating 67000N | ||
Standards/Approvals RoHS | ||
Series 33-BD- XL-2HRS-TVH | ||
Limiting Speed 6000rpm | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- SK
The FAG Angular Contact Ball Bearing represents an exceptional engineering solution, specifically designed to meet high performance demands in a variety of applications. With double row technology and X life performance, this bearing delivers enhanced service life and reliability, even under challenging conditions. The meticulous design incorporates effective sealing on both sides, ensuring protection against contaminants while maintaining optimal lubrication. Ideal for rigorous operational environments, it also boasts dimensional stability, making it suitable for high speed applications.
Sealed on both sides to prevent contamination and retain lubrication
Suitable for high speed applications with enhanced limiting speed
Grease lubrication guarantees low maintenance requirements
Constructed with a glass fibre reinforced plastic cage for durability
Offers a comprehensive overview of dimensions and basic load ratings
Related links
- FAG 3308-BD-XL-2HRS-TVH 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- FAG 3212-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- FAG 3308-BD-XL-TVH 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- FAG 3309-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- FAG 3310-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3212-BD-XL-2HRS-TVH 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- FAG 3205-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- FAG 3210-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
