FAG 3308-BD-XL-TVH 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- RS Stock No.:
- 312-648
- Mfr. Part No.:
- 3308-BD-XL-TVH
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP10,612.62
(exc. VAT)
PHP11,886.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,612.62 |
*price indicative
- RS Stock No.:
- 312-648
- Mfr. Part No.:
- 3308-BD-XL-TVH
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 36.5mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Unsealed | |
| Number of Rows | 2 | |
| Internal Clearance | N | |
| Contact Angle | 30° | |
| Static Load Rating | 48500N | |
| Dynamic Load Rating | 67000N | |
| Series | 33-BD-XL-TVH | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 36.5mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Unsealed | ||
Number of Rows 2 | ||
Internal Clearance N | ||
Contact Angle 30° | ||
Static Load Rating 48500N | ||
Dynamic Load Rating 67000N | ||
Series 33-BD-XL-TVH | ||
Standards/Approvals RoHS | ||
Limiting Speed 8000rpm | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 90mm | ||
- COO (Country of Origin):
- SK
The FAG Angular Contact Ball Bearing is a sophisticated solution designed for high performance applications. With its double row configuration, it offers exceptional load carrying capabilities while maintaining stability under axial and radial loads. Constructed with a low friction plastic cage made of glass fibre reinforced polyamide PA66, it ensures durability and remarkable efficiency. The bearing features a precise tolerance class, enabling it to operate effectively within a wide range of conditions. Ideal for use in both grease and oil lubrication systems, this bearing caters to various operational requirements.
Designed with a double row configuration for superior load capacity
Constructed with a robust plastic cage for reduced friction
Tolerances ensure optimal performance beyond standard requirements
Versatile lubrication options allow flexibility in operational settings
Designed to perform reliably under varying thermal conditions
Related links
- FAG 3308-BD-XL-2HRS-TVH 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- FAG 3308-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- FAG 3212-BD-XL-TVH 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- FAG 3308-DA-MA 2 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- FAG 3212-BD-XL-2HRS-TVH 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- FAG 3212-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3308 ANR/C3 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 A 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
