SKF 3308 A 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width

Subtotal (1 pack of 5 units)*

PHP60,749.59

(exc. VAT)

PHP68,039.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP60,749.59PHP12,149.918

*price indicative

RS Stock No.:
585-830
Mfr. Part No.:
3308 A
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

40mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

90mm

Race Width

36.5mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

48kN

Dynamic Load Rating

65.5kN

Bore Type

Parallel

Standards/Approvals

RoHS Compliance

Series

3308

Limiting Speed

7500rpm

Bearing Type

Double Row Angular Contact Ball

The SKF Double row angular contact ball bearings correspond, in their design and operation, to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space. They can operate at high speeds and are more suitable than deep groove ball bearings for supporting large axial forces in both directions.

High-speed capability

Accommodate relatively high radial loads and high axial loads in both directions and tilting moments

Suitable where a stiff bearing arrangement is required

Require less axial space than equivalent pair of single row angular contact ball bearings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy