SNR 5309EEG15 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- RS Stock No.:
- 705-491
- Mfr. Part No.:
- 5309EEG15
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP11,424.05
(exc. VAT)
PHP12,794.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,424.05 |
*price indicative
- RS Stock No.:
- 705-491
- Mfr. Part No.:
- 5309EEG15
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 39.7mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 25° | |
| Static Load Rating | 51kN | |
| Dynamic Load Rating | 65.8kN | |
| Series | 530 | |
| Bore Type | Round | |
| Limiting Speed | 4600rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 39.7mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 25° | ||
Static Load Rating 51kN | ||
Dynamic Load Rating 65.8kN | ||
Series 530 | ||
Bore Type Round | ||
Limiting Speed 4600rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing is engineered for precision and reliAbility in demanding applications. Designed to accommodate both axial and radial loads, this bearing ensures optimal performance at high speeds. It features a robust construction with an internal diameter of 45 mm and an external diameter of 100 mm, making it Ideal for various industrial machinery. With its effective load ratings, including a dynamic load capacity of 65.8 MN and a static load capacity of 51 MN, this bearing provides the necessary support for extended service life. Its Advanced design also incorporates a specified contact angle of 25 degrees, enhancing its Ability to handle loads efficiently and reduce wear over time.
Static load capacity of 51 MN adds durability in high-stress scenarios
Effective contact angle of 25 degrees optimises performance in both axial and radial load applications
Min fillet radius of 1.5 mm facilitates smooth operation and reduces stress concentration
Designed for high-speed operation with a mechanical limit speed reaching up to 27,600 °/s
Radial clearance class CN ensures balanced load distribution for performance stability
Constructed for a wide temperature range, with operational limits between -20°C and +120°C
Related links
- SNR 3309A 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SNR 5309NRZZG15 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SNR 3309AC3 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SKF 3309 A 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- FAG 3309-BD-XL-TVH 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- FAG 3309-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- FAG 3309-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SNR 5309ZZG15 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
