NSK BSF2575DDUHP2B 2 Row Angular Contact Ball Bearing - 25 mm ID, 75 mm OD 28 mm Race Width

This image is representative of the product range

Subtotal (1 unit)*

PHP30,865.41

(exc. VAT)

PHP34,569.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP30,865.41

*price indicative

RS Stock No.:
642-421
Mfr. Part No.:
BSF2575DDUHP2B
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

25mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

75mm

Race Width

28mm

Race Material

Steel

End Type

Open

Number of Rows

2

Static Load Rating

48kN

Contact Angle

60°

Dynamic Load Rating

34kN

Bore Type

Cylindrical

Limiting Speed

5100rpm

Bearing Type

Angular Contact

Race Type

Grooved

Non Compliant

COO (Country of Origin):
GB
The NSK Double row bearing is expertly designed to deliver high performance in demanding applications. This robust bearing features a bore diameter of 25 mm and an outside diameter of 75 mm, making it an Ideal choice for various machinery requiring reliable rotational support. Engineered with precision, the bearing boasts a width of 28 mm and caters to specific load and speed requirements, with a Basic dynamic load rating of 34.0 kN. The thoughtful selection of materials and design elements helps ensure durability under high-stress conditions, providing peace of mind for engineers and technicians alike. With its innovative chamfer dimensions and limiting speeds of up to 5100 min-1, this bearing is built to enhance operational efficiency.

Compact design supports efficient use of space within machinery

Basic dynamic load rating of 34.0 kN ensures reliability under varied loads

Limiting speed of 5100 min-1 optimises performance in fast-moving applications

Chamfer dimensions facilitate smoother operational transitions and improve longevity

Designed with a 60° contact angle to enhance axial load carrying capacity

Mounting bolts allow for simple integration into existing systems

Mass of 0.73 kg supports easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy