NSK 7024CTRDULP3 1 Row Angular Contact Ball Bearing - 120 mm ID, 180 mm OD 28 mm Race Width
- RS Stock No.:
- 642-237
- Mfr. Part No.:
- 7024CTRDULP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP166,176.42
(exc. VAT)
PHP186,117.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP166,176.42 | PHP83,088.21 |
*price indicative
- RS Stock No.:
- 642-237
- Mfr. Part No.:
- 7024CTRDULP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 120mm | |
| Outside Diameter | 180mm | |
| Race Width | 28mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 117kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 141kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 10800rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 120mm | ||
Outside Diameter 180mm | ||
Race Width 28mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 117kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 141kN | ||
Bore Type Cylindrical | ||
Limiting Speed 10800rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is designed for superior performance in demanding applications. Engineered with precision in mind, this standard series bearing features a bore diameter of 120 mm and an outside diameter of 180 mm, ensuring a robust fit for various industrial setups. It provides exceptional load capacities, with a Basic dynamic load rating of 141 kN and a static load rating of 117 kN. Additionally, the bearing's limiting speeds of 7700 min-1 for grease and 11700 min-1 for oil-air lubrication further illustrate its capability to operate efficiently under varied conditions. This bearing is an excellent choice for those seeking reliability and longevity in their machinery.
Engineered for high precision, making it Ideal for applications requiring accuracy
Provides exceptional load capacities, promoting enhanced performance under stress
Features a contact angle of 15°, optimising axial load capacity and performance
Incorporates chamfer dimensions for improved installation and alignment
Includes recommended grease quantities of 11 g/brg, ensuring optimal lubrication for longer life
Robust construction with a width of 28 mm guarantees durability in high-load scenarios
Facilitates various preload arrangements for adaptable performance in dual or single arrangements
Related links
- SKF 7024 BGM 1 Row Ball Bearing - 120 mm ID, 180 mm OD 28 mm Race Width
- SKF 7024 ACDGA/P4A 1 Row Ball Bearing - 120 mm ID, 180 mm OD 28 mm Race Width
- NSK 7022A5TRDULP3 1 Row Angular Contact Ball Bearing - 110 mm ID, 170 mm OD 28 mm Race Width
- NSK BSF2575DDUHP2B 2 Row Angular Contact Ball Bearing - 25 mm ID, 75 mm OD 28 mm Race Width
- NSK 7324BG 1 Row Angular Contact Ball Bearing - 120 mm ID, 260 mm OD 55 mm Race Width
- NTN 7317BG 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- NTN 7317B 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- NTN 7317BL1G 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
