NSK 7022A5TRDULP3 1 Row Angular Contact Ball Bearing - 110 mm ID, 170 mm OD 28 mm Race Width
- RS Stock No.:
- 642-234
- Mfr. Part No.:
- 7022A5TRDULP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP148,179.71
(exc. VAT)
PHP165,961.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP148,179.71 | PHP74,089.855 |
*price indicative
- RS Stock No.:
- 642-234
- Mfr. Part No.:
- 7022A5TRDULP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 110mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 28mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 25° | |
| Static Load Rating | 99kN | |
| Dynamic Load Rating | 127kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 10800rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 110mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 28mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 25° | ||
Static Load Rating 99kN | ||
Dynamic Load Rating 127kN | ||
Bore Type Cylindrical | ||
Limiting Speed 10800rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is expertly designed to ensure optimal performance in demanding applications. With remarkable precision, it features a bore diameter of 110 mm and an outside diameter of 170 mm, making it Ideal for high-speed and high-load scenarios. The bearing's unique design incorporates a 25° contact angle for enhanced axial load handling, providing reliable operation under varying conditions. Crafted to accommodate high dynamic and static load ratings, this bearing supports extended service life and minimises the need for maintenance, which makes it perfect for precision machinery and equipment.
Utilises precision angular contact design for improved load handling
Supports dynamic load ratings up to 127 kN for reliable performance
Features a 28 mm width that enhances durability under heavy loads
Designed with limiting speeds of 7200 min-1 (grease) and 10800 min-1 (oil), facilitating versatile application
Incorporates specified chamfer dimensions for streamlined installation
Recommended grease quantity of 11 g/brg, optimising lubrication efficiency
Designed for effective load centre through a measured distance of 46.6 mm
Offers permissible axial loads of 79.5 kN, ensuring robust operational capacity
Constructed with abutment dimensions that enhance compatibility with shaft designs
Related links
- SKF 7022 ACDGA/P4A 1 Row Ball Bearing - 110 mm ID, 170 mm OD 28 mm Race Width
- SKF 7022 CDGA/P4A 1 Row Ball Bearing - 110 mm ID, 170 mm OD 28 mm Race Width
- NSK 7024CTRDULP3 1 Row Angular Contact Ball Bearing - 120 mm ID, 180 mm OD 28 mm Race Width
- NSK BSF2575DDUHP2B 2 Row Angular Contact Ball Bearing - 25 mm ID, 75 mm OD 28 mm Race Width
- NSK 80BER19HTSUELP3 1 Row Angular Contact Ball Bearing - 80 mm ID, 110 mm OD 16 mm Race Width
- NTN 7219B 1 Row Angular Contact Ball Bearing - 95 mm ID, 170 mm OD 32 mm Race Width
- NTN 7316BG 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- FAG 3316-C3 2 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 68.3 mm Race Width
