SKF 7022 CDGA/P4A 1 Row Ball Bearing - 110 mm ID, 170 mm OD 28 mm Race Width
- RS Stock No.:
- 460-725
- Mfr. Part No.:
- 7022 CDGA/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP124,472.66
(exc. VAT)
PHP139,409.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP124,472.66 |
*price indicative
- RS Stock No.:
- 460-725
- Mfr. Part No.:
- 7022 CDGA/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 110mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 28mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 108kN | |
| Dynamic Load Rating | 111kN | |
| Series | 7022 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 12000rpm, 7500rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 110mm | ||
Product Type Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 28mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 108kN | ||
Dynamic Load Rating 111kN | ||
Series 7022 | ||
Standards/Approvals RoHS | ||
Limiting Speed 12000rpm, 7500rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Angular Contact Ball Bearing offers exceptional performance in high-load applications, ensuring reliability and longevity. Designed specifically for demanding industrial environments, this bearing accommodates simultaneous radial and axial loads with precision, making it an ideal choice for high-speed machinery. With its universally matchable design, it allows for flexible arrangements, enhancing load-sharing capabilities without the need for additional setup. This product excels in maintaining high running accuracy and robust stiffness, even when subjected to rigorous operational conditions. The advanced engineering behind its construction incorporates premium bearing steel, ensuring optimal durability while supporting low to moderate operating temperatures. Its innovative configuration is tailored to meet the most stringent standards in precision machinery, providing peace of mind for engineers and operators alike.
Single row design promotes efficient use of space within machinery
Advanced sealing and lubrication options contribute to longevity and reduced maintenance needs
High capacity performance optimises productivity in industrial applications
Multiple arrangements available provide versatility in application setups
Related links
- SKF 7022 ACDGA/P4A 1 Row Ball Bearing - 110 mm ID, 170 mm OD 28 mm Race Width
- NSK 7022A5TRDULP3 1 Row Angular Contact Ball Bearing - 110 mm ID, 170 mm OD 28 mm Race Width
- SKF 7024 ACDGA/P4A 1 Row Ball Bearing - 120 mm ID, 180 mm OD 28 mm Race Width
- SKF 71916 CDGA/P4A 1 Row Ball Bearing - 80 mm ID, 110 mm OD 16 mm Race Width
- SKF 7212 CDGA/P4A 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7014 CDGA/P4A 1 Row Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- SKF 71902 CDGA/P4A 1 Row Ball Bearing - 15 mm ID, 28 mm OD 7 mm Race Width
- SKF 7001 CDGA/P4A 1 Row Ball Bearing - 12 mm ID, 28 mm OD 8 mm Race Width
