SKF 7024 ACDGA/P4A 1 Row Ball Bearing - 120 mm ID, 180 mm OD 28 mm Race Width
- RS Stock No.:
- 460-535
- Mfr. Part No.:
- 7024 ACDGA/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP139,592.02
(exc. VAT)
PHP156,343.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP139,592.02 |
*price indicative
- RS Stock No.:
- 460-535
- Mfr. Part No.:
- 7024 ACDGA/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 120mm | |
| Outside Diameter | 180mm | |
| Race Width | 28mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 116kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 111kN | |
| Series | 7024 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 10000rpm, 6500rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 120mm | ||
Outside Diameter 180mm | ||
Race Width 28mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 116kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 111kN | ||
Series 7024 | ||
Standards/Approvals RoHS | ||
Limiting Speed 10000rpm, 6500rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Angular Contact Ball Bearing is engineered for high performance, accommodating both radial and axial loads simultaneously in one direction. Designed for applications requiring exceptional precision and reliability, this bearing excels under high loads and moderate speeds while maintaining low operational temperatures. Its unique universal matching ability allows for hassle-free arrangements, ensuring efficient load distribution without the need for additional shimming. This bearing's robust design and superior quality materials ensure it meets the rigorous demands of advanced engineering applications, making it an indispensable component in high-speed machinery.
Features a normal contact type for effective force transmission
Designed for simplicity in assembly with universal matchability
Manufactured from high grade bearing steel for durability and longevity
Exhibits tolerance class P4A ensuring stringent quality standards
Related links
- SKF 7024 BGM 1 Row Ball Bearing - 120 mm ID, 180 mm OD 28 mm Race Width
- SKF 7022 ACDGA/P4A 1 Row Ball Bearing - 110 mm ID, 170 mm OD 28 mm Race Width
- NSK 7024CTRDULP3 1 Row Angular Contact Ball Bearing - 120 mm ID, 180 mm OD 28 mm Race Width
- SKF 71926 ACDGA/P4A 1 Row Ball Bearing - 130 mm ID, 180 mm OD 24 mm Race Width
- SKF 7022 CDGA/P4A 1 Row Ball Bearing - 110 mm ID, 170 mm OD 28 mm Race Width
- SKF 7213 ACDGA/P4A 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- SKF 71908 ACDGA/P4A 1 Row Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width
- SKF 7206 ACDGA/P4A 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
