SKF 7024 BGM 1 Row Ball Bearing - 120 mm ID, 180 mm OD 28 mm Race Width
- RS Stock No.:
- 461-888
- Mfr. Part No.:
- 7024 BGM
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP119,501.67
(exc. VAT)
PHP133,841.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP119,501.67 |
*price indicative
- RS Stock No.:
- 461-888
- Mfr. Part No.:
- 7024 BGM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 120mm | |
| Outside Diameter | 180mm | |
| Race Width | 28mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 93kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 87.1kN | |
| Standards/Approvals | RoHS | |
| Series | 7024 | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 120mm | ||
Outside Diameter 180mm | ||
Race Width 28mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 93kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 87.1kN | ||
Standards/Approvals RoHS | ||
Series 7024 | ||
Limiting Speed 4000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- AT
Gavin
The SKF Angular Contact Ball Bearing is designed to seamlessly integrate into machinery demanding exceptional performance and reliability. Engineered with advanced technology, it guarantees optimal speed and load capability, making it an ideal choice for applications where efficiency is paramount. The durable construction ensures longevity, while its lightweight design contributes to reduced energy consumption. Specifically tailored for dynamic environments, this bearing excels in offering robust support, catering to diverse industrial needs with ease.
Crafted for maximum rigidity enabling superior load handling
Offers reduced friction for enhanced energy efficiency
Incorporates high quality materials for extended service life
Designed to absorb vibrations ensuring smooth operational performance
Facilitates quick and easy installation saving time and effort
Provides excellent resistance to contaminants enhancing reliability
Related links
- SKF 7024 ACDGA/P4A 1 Row Ball Bearing - 120 mm ID, 180 mm OD 28 mm Race Width
- NSK 7024CTRDULP3 1 Row Angular Contact Ball Bearing - 120 mm ID, 180 mm OD 28 mm Race Width
- SKF 7409 BGM 1 Row Ball Bearing - 45 mm ID, 120 mm OD 29 mm Race Width
- SKF 7028 BGM 1 Row Ball Bearing - 140 mm ID, 210 mm OD 33 mm Race Width
- SKF 7411 BGM 1 Row Ball Bearing - 55 mm ID, 140 mm OD 33 mm Race Width
- SKF 7217 BECBP 1 Row Ball Bearing - 85 mm ID, 150 mm OD 28 mm Race Width
- SKF 7217 BECBJ 1 Row Ball Bearing - 85 mm ID, 150 mm OD 28 mm Race Width
- SKF 7022 CDGA/P4A 1 Row Ball Bearing - 110 mm ID, 170 mm OD 28 mm Race Width
