SKF 7028 BGM 1 Row Ball Bearing - 140 mm ID, 210 mm OD 33 mm Race Width
- RS Stock No.:
- 462-378
- Mfr. Part No.:
- 7028 BGM
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP178,536.15
(exc. VAT)
PHP199,960.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP178,536.15 |
*price indicative
- RS Stock No.:
- 462-378
- Mfr. Part No.:
- 7028 BGM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 140mm | |
| Outside Diameter | 210mm | |
| Race Width | 33mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 129kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 114kN | |
| Series | 7028 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 3400rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 140mm | ||
Outside Diameter 210mm | ||
Race Width 33mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 129kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 114kN | ||
Series 7028 | ||
Standards/Approvals RoHS | ||
Limiting Speed 3400rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- AT
Gavin
The SKF Angular Contact Ball Bearing is meticulously engineered to enhance efficiency and prolong the lifespan of machinery. This product has been designed for applications where durability and reliability are paramount. It provides exceptional load carrying ability, ensuring that machines operate smoothly even under heavy workloads. The innovative design reduces friction and wear, making this bearing an excellent choice for high-speed operations. With its precision engineering, it ensures consistent performance over time, ultimately minimizing maintenance needs and downtime.
Designed for high speed applications enhancing operational efficiency
Offers superior load carrying capacity for optimal performance
Engineered to reduce friction leading to less wear and tear
Resilient construction withstands harsh environmental conditions
Minimises maintenance requirements saving time and resources
Ensures consistent and reliable performance over extended periods
Related links
- SKF 7028 ACDGA/P4A 1 Row Ball Bearing - 140 mm ID, 210 mm OD 33 mm Race Width
- SKF 7411 BGM 1 Row Ball Bearing - 55 mm ID, 140 mm OD 33 mm Race Width
- SKF BTW 140 CM/SP 2 Row Ball Bearing - 140 mm ID, 210 mm OD 84 mm Race Width
- NTN 16028C3 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028L1C3 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028CM 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NSK 6028DDU 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028ZZC3/5K 1 Row Ball Bearing - 140 mm ID, 210 mm OD
