NTN 6028CM 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- RS Stock No.:
- 705-636
- Mfr. Part No.:
- 6028CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP21,018.78
(exc. VAT)
PHP23,541.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,018.78 |
*price indicative
- RS Stock No.:
- 705-636
- Mfr. Part No.:
- 6028CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 140mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 210mm | |
| Race Width | 33mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 122000N | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 122kN | |
| Series | 602 | |
| Bore Type | Round | |
| Limiting Speed | 500rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 140mm | ||
Product Type Ball Bearing | ||
Outside Diameter 210mm | ||
Race Width 33mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 122000N | ||
Internal Clearance CM | ||
Dynamic Load Rating 122kN | ||
Series 602 | ||
Bore Type Round | ||
Limiting Speed 500rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing is engineered to deliver reliable performance in demanding environments, ensuring smooth operation in a variety of applications. This component enhances machinery function by reducing friction and wear, thus extending equipment lifespan. Its robust design caters to high-speed, precision movements, making it Ideal for industrial settings. With exceptional load-bearing capacity, the NTN ball bearing facilitates optimal alignment and stability, Crucial for machinery that operates under rigorous conditions. This ensures that your machinery performs efficiently, leading to reduced downtime and improved overall productivity.
Fatigue limit load of 5,850,000 mN enhances durability under cyclic loading conditions
Oil lubrication limit speed of 21,000 °/s ensures optimal performance under high speeds
Grease lubrication limit speed reaches 18,000 °/s, suitable for varied lubrication choices
Operating temperature range from a minimum of 233.15 °K to a maximum of 393.15 °K, ensuring reliability across diverse environments
Minimum shoulder diameter of 149 mm enhances fit and stability within housing assemblies
Maximum shoulder diameter of 201 mm aligns perfectly with standard sizes, facilitating easy integration
Related links
- NTN 6028L1C3 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 16028C3 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028ZZC3/5K 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028ZZ/2AS 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028LLU/2AS 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028C4 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NSK 6028DDU 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- SKF 6028-2Z 1 Row Ball Bearing - 140 mm ID, 210 mm OD
