NTN 6028ZZ/2AS 1 Row Ball Bearing - 140 mm ID, 210 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP26,176.66

(exc. VAT)

PHP29,317.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,176.66

*price indicative

RS Stock No.:
706-529
Mfr. Part No.:
6028ZZ/2AS
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

140mm

Product Type

Ball Bearing

Outside Diameter

210mm

Race Width

33mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

109000N

Dynamic Load Rating

122000N

Bore Type

Round

Series

602

Limiting Speed

3000rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Ball Bearing is engineered to deliver reliable performance in demanding environments, ensuring smooth operation in a variety of applications. This component enhances machinery function by reducing friction and wear, thus extending equipment lifespan. Its robust design caters to high-speed, precision movements, making it Ideal for industrial settings. With exceptional load-bearing capacity, the NTN ball bearing facilitates optimal alignment and stability, Crucial for machinery that operates under rigorous conditions. This ensures that your machinery performs efficiently, leading to reduced downtime and improved overall productivity.

Ensures smooth rotational motion, reducing friction and wear

Built for durability in demanding operational environments

Offers a long lifespan, minimising the need for frequent replacements

Meets high standards of precision, suitable for various applications

Resists corrosion and environmental damage, ensuring reliability

Manufactured by a trusted brand known for quality and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy