NTN 6028LLU/2AS 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- RS Stock No.:
- 706-526
- Mfr. Part No.:
- 6028LLU/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP29,744.95
(exc. VAT)
PHP33,314.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,744.95 |
*price indicative
- RS Stock No.:
- 706-526
- Mfr. Part No.:
- 6028LLU/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 140mm | |
| Outside Diameter | 210mm | |
| Race Width | 33mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 109000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 122kN | |
| Bore Type | Round | |
| Series | 602 | |
| Limiting Speed | 300rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 140mm | ||
Outside Diameter 210mm | ||
Race Width 33mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 109000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 122kN | ||
Bore Type Round | ||
Series 602 | ||
Limiting Speed 300rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing is engineered to deliver reliable performance in demanding environments, ensuring smooth operation in a variety of applications. This component enhances machinery function by reducing friction and wear, thus extending equipment lifespan. Its robust design caters to high-speed, precision movements, making it Ideal for industrial settings. With exceptional load-bearing capacity, the NTN ball bearing facilitates optimal alignment and stability, Crucial for machinery that operates under rigorous conditions. This ensures that your machinery performs efficiently, leading to reduced downtime and improved overall productivity.
Mass of 3.35 kg balances robustness with manageability
Dynamic load rating of 122,000,000 mN for handling substantial forces
Static load rating of 109,000,000 mN ensures reliability under stationary conditions
Fatigue limit load of 5,850,000 mN enhances service life in critical applications
Minimum operating temperature of 248.15 °K for reliable performance in cold environments
Maximum operating temperature of 383.15 °K ensures functionality at elevated temperatures
Related links
- NTN 6028ZZ/2AS 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 16028C3 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028L1C3 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028CM 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028ZZC3/5K 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028C4 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NSK 6028DDU 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- SKF 6028-2Z 1 Row Ball Bearing - 140 mm ID, 210 mm OD
