NTN 6028ZZC3/5K 1 Row Ball Bearing - 140 mm ID, 210 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP26,176.66

(exc. VAT)

PHP29,317.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,176.66

*price indicative

RS Stock No.:
706-530
Mfr. Part No.:
6028ZZC3/5K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

140mm

Outside Diameter

210mm

Race Width

33mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Closed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

109000N

Dynamic Load Rating

122kN

Series

602

Bore Type

Round

Limiting Speed

500rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Ball Bearing is engineered to deliver reliable performance in demanding environments, ensuring smooth operation in a variety of applications. This component enhances machinery function by reducing friction and wear, thus extending equipment lifespan. Its robust design caters to high-speed, precision movements, making it Ideal for industrial settings. With exceptional load-bearing capacity, the NTN ball bearing facilitates optimal alignment and stability, Crucial for machinery that operates under rigorous conditions. This ensures that your machinery performs efficiently, leading to reduced downtime and improved overall productivity.

Radial clearance class C3 allows for performance under higher load conditions

Internal diameter of 140 mm and external diameter of 210 mm for compatibility with various machinery

Rated for a dynamic load of 122,000,000 mN, ensuring it withstands rigorous usage

Capable of static load support up to 109,000,000 mN, promoting reliability

Fatigue limit load of 5,850,000 mN enhances its working life

Optimised for a maximum grease lubrication limit speed of 18,000 °/s

Able to operate efficiently between minimum and maximum temperatures of 233.15 °K and 423.15 °K respectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy