NTN 16028C3 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- RS Stock No.:
- 699-995
- Mfr. Part No.:
- 16028C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP18,911.92
(exc. VAT)
PHP21,181.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,911.92 |
*price indicative
- RS Stock No.:
- 699-995
- Mfr. Part No.:
- 16028C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 140mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 210mm | |
| Race Width | 22mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 85000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 91kN | |
| Bore Type | Round | |
| Series | 160 | |
| Limiting Speed | 500rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 140mm | ||
Product Type Ball Bearing | ||
Outside Diameter 210mm | ||
Race Width 22mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 85000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 91kN | ||
Bore Type Round | ||
Series 160 | ||
Limiting Speed 500rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing offers exceptional performance and durability, making it an Ideal choice for various industrial applications. Designed with a pressed steel cage and radial contact configuration, this bearing effectively handles radial loads while minimising friction and wear. With internal and external diameters of 140 mm and 210 mm respectively, it strikes a balance between robust construction and efficient functionality. The bearing's mass of 2.45 kg ensures stability, while its specified temperature limits make it suitable for diverse operational environments. Engineered for reliability, the single row bearing is suitable for settings requiring rigorous and continuous operation, ensuring prolonged service life and efficiency.
Robust construction designed to handle high dynamic and static loads
Temperature resilience with a minimum operating temperature of 233.15 °K and a maximum of 393.15 °K
Radial clearance class C3 allowing for greater tolerance and enhanced performance
Efficient oil and grease lubrication limits of 21000 °/s and 18000 °/s respectively for optimal operational efficiency
Max shoulder diameter provides compatibility with various housing designs
Min shoulder diameter allows for easy integration into existing assemblies
Related links
- NTN 6028L1C3 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028CM 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028ZZC3/5K 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028ZZ/2AS 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028LLU/2AS 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028C4 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NSK 6028DDU 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- SKF 6028-2Z 1 Row Ball Bearing - 140 mm ID, 210 mm OD
