NTN 6028C4 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- RS Stock No.:
- 698-754
- Mfr. Part No.:
- 6028C4
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP35,480.59
(exc. VAT)
PHP39,738.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,480.59 |
*price indicative
- RS Stock No.:
- 698-754
- Mfr. Part No.:
- 6028C4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 140mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 210mm | |
| Race Width | 33mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 9kN | |
| Dynamic Load Rating | 122kN | |
| Bore Type | Round | |
| Series | 6028 | |
| Limiting Speed | 3000rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 210mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 140mm | ||
Product Type Ball Bearing | ||
Outside Diameter 210mm | ||
Race Width 33mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 9kN | ||
Dynamic Load Rating 122kN | ||
Bore Type Round | ||
Series 6028 | ||
Limiting Speed 3000rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 210mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for high-performance applications, delivering precision and reliability. This robust bearing is Ideal for radial contact, featuring a pressed steel cage that enhances durability and overall performance. With an internal diameter of 140 mm and an external diameter of 210 mm, it fits a wide range of machinery, making it a versatile choice for various industrial applications. It accommodates a wide operating temperature range and is designed to minimise friction and wear, ensuring extended service life and optimal functioning.
Constructed with a pressed steel cage for improved strength and resilience
Radial clearance class C4 allows for greater flexibility in application tolerances
Mass of 3.35 kg contributes to robust performance under demanding conditions
Dynamic load capacity of 122,000,000 mN ensures suitability for high-load applications
Static load capacity of 109,000,000 mN for reliable performance in stationary applications
Fatigue limit load rated at 5,850,000 mN helps prevent premature bearing failure
Oil lubrication limit speed up to 21,000 °/s for superior operational efficiency
Grease lubrication limit speed reaches 18,000 °/s, providing versatility in maintenance options
Min operating temperature of -40°C and max operating temperature of 120°C for optimal performance across applications
Designed to accommodate a min shoulder diameter of 149 mm, enhancing compatibility with various setups
Related links
- NTN 6028L1C3 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 16028C3 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028ZZC3/5K 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028CM 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028ZZ/2AS 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028LLU/2AS 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NSK 6028DDU 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- SKF 16028 1 Row Ball Bearing - 140 mm ID, 210 mm OD
