NTN 6028LLUC3/5K 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP29,744.95

(exc. VAT)

PHP33,314.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP29,744.95

*price indicative

RS Stock No.:
706-527
Mfr. Part No.:
6028LLUC3/5K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

140mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

210mm

Race Width

33mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

109kN

Internal Clearance

C3

Dynamic Load Rating

122kN

Series

60 Series

Limiting Speed

1800rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Ball Bearing is engineered to deliver reliable performance in demanding environments, ensuring smooth operation in a variety of applications. This component enhances machinery function by reducing friction and wear, thus extending equipment lifespan. Its robust design caters to high-speed, precision movements, making it Ideal for industrial settings. With exceptional load-bearing capacity, the NTN ball bearing facilitates optimal alignment and stability, Crucial for machinery that operates under rigorous conditions. This ensures that your machinery performs efficiently, leading to reduced downtime and improved overall productivity.

Dynamic load capacity of 122,000,000 mN ensures reliable performance under heavy loads

Static load capacity of 109,000,000 mN offers robustness in stationary conditions

Fatigue limit load of 5,850,000 mN ensures durability during extensive operations

Designed with a pressed steel cage providing excellent strength and stability

Dual contact Seals protect against contaminants, prolonging service life

Minimum operating temperature of 248.15 °K and maximum temperature of 383.15 °K ensures versatility in various conditions

Max shoulder diameter and optimal radii facilitate effective installation and operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy