SKF 6028-2RS1 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- RS Stock No.:
- 585-915
- Mfr. Part No.:
- 6028-2RS1
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
PHP71,220.14
(exc. VAT)
PHP79,766.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP71,220.14 | PHP35,610.07 |
*price indicative
- RS Stock No.:
- 585-915
- Mfr. Part No.:
- 6028-2RS1
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 140mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 210mm | |
| Race Width | 33mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 108kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 111kN | |
| Series | 6028 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 1800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 140mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 210mm | ||
Race Width 33mm | ||
Ball Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Race Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 108kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 111kN | ||
Series 6028 | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Limiting Speed 1800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- FR
The SKF Premium quality bearing is designed to deliver exceptional performance in a variety of industrial applications. Built with precision engineering, it ensures smooth rotational movement, minimized friction, and enhanced durability. The bearings robust construction makes it suitable for high load situations while maintaining reliable functionality over extended periods. This model is particularly advantageous in environments where operational reliability is critical, ensuring machinery runs smoothly without unexpected downtime. Experience heightened efficiency and longevity with this expertly crafted solution, perfect for both commercial and industrial usage.
Robust rubber seals enhance protection against contaminants
Durable construction supports both radial and axial loads
Enhanced lubrication retention extends service life
Optimised for minimal friction to ensure efficient operation
Designed for easy installation saving time and effort
Versatile application suitable for various industrial settings
High precision engineering guarantees reliable performance
Related links
- SKF 6028-2RS1/C3 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- SKF 6028/C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-2RSR 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-2Z-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-M-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-M-C4 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
