FAG 6028-2Z-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- RS Stock No.:
- 311-163
- Mfr. Part No.:
- 6028-2Z-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP31,011.84
(exc. VAT)
PHP34,733.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,011.84 |
*price indicative
- RS Stock No.:
- 311-163
- Mfr. Part No.:
- 6028-2Z-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 140mm | |
| Outside Diameter | 210mm | |
| Race Width | 33mm | |
| Ball Material | High Carbon Chromium Steel | |
| Race Material | High Carbon Chromium Steel | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 109000N | |
| Dynamic Load Rating | 117000N | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Series | 60 | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 140mm | ||
Outside Diameter 210mm | ||
Race Width 33mm | ||
Ball Material High Carbon Chromium Steel | ||
Race Material High Carbon Chromium Steel | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 109000N | ||
Dynamic Load Rating 117000N | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Series 60 | ||
Limiting Speed 3600rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed for reliability and superior performance in a variety of applications. Engineered with precision, it offers a robust solution for managing radial loads with minimal maintenance. The non contact shields on both sides ensure long lasting operation while providing effective protection against contaminants. With a streamlined design, this component is ideal for environments requiring durability and efficiency.
Utilises non contact shields for enhanced longevity and protection
Maintains dimensional stability even at elevated temperatures
Offers easy maintenance with a lifetime lubrication setup
Facilitates high limiting speeds making it suitable for high performance machinery
Related links
- FAG 6028-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-M-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-2Z 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-2RSR 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-M-C4 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- SKF 6028/C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 16028-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
