FAG 6028-2Z 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- RS Stock No.:
- 310-762
- Mfr. Part No.:
- 6028-2Z
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP31,011.84
(exc. VAT)
PHP34,733.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,011.84 |
*price indicative
- RS Stock No.:
- 310-762
- Mfr. Part No.:
- 6028-2Z
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 140mm | |
| Outside Diameter | 210mm | |
| Race Width | 33mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 109000N | |
| Dynamic Load Rating | 117000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 140mm | ||
Outside Diameter 210mm | ||
Race Width 33mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 109000N | ||
Dynamic Load Rating 117000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 3600rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is a pinnacle of engineering, designed for superior performance and longevity in various applications. Offering a reliable solution for both radial and axial loads, this bearing ensures smooth operation under a range of conditions. With a steel sheet metal cage and non contact shields on both sides, it effectively retains lubrication while minimising wear. Engineered to withstand extreme temperatures and stabilised for dimensional integrity, it caters to various industrial requirements.
Designed for long lasting performance reducing maintenance needs
Suitable for a wide range of operating temperatures enhancing versatility
Efficiently retains lubrication for prolonged bearing life
Optimised for both radial and axial load applications
Manufactured to high tolerances which ensuring reliability and stability
Simplifies assembly with dimensional precision saving time and resources
Related links
- FAG 6028-2Z-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- SKF 6028-2Z 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-2RSR 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-M-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-M-C4 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- SKF 6028-2RS1/C3 1 Row Ball Bearing - 140 mm ID, 210 mm OD
