SKF 6028-2RS1/C3 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- RS Stock No.:
- 460-518
- Mfr. Part No.:
- 6028-2RS1/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP55,173.18
(exc. VAT)
PHP61,793.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,173.18 |
*price indicative
- RS Stock No.:
- 460-518
- Mfr. Part No.:
- 6028-2RS1/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 140mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 210mm | |
| Race Width | 33mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | 81 μm | |
| Static Load Rating | 108kN | |
| Dynamic Load Rating | 111kN | |
| Bore Type | Cylindrical | |
| Series | 6028 | |
| Standards/Approvals | No | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 140mm | ||
Product Type Ball Bearing | ||
Outside Diameter 210mm | ||
Race Width 33mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance 81 μm | ||
Static Load Rating 108kN | ||
Dynamic Load Rating 111kN | ||
Bore Type Cylindrical | ||
Series 6028 | ||
Standards/Approvals No | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- SKF 6028-2RS1 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- SKF 6028/C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- SKF 6028-2Z 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-2Z-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-M-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- SKF 16028/C3 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-2Z 1 Row Ball Bearing - 140 mm ID, 210 mm OD
