SKF 16028/C3 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- RS Stock No.:
- 460-609
- Mfr. Part No.:
- 16028/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP40,311.35
(exc. VAT)
PHP45,148.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,311.35 |
*price indicative
- RS Stock No.:
- 460-609
- Mfr. Part No.:
- 16028/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 140mm | |
| Outside Diameter | 210mm | |
| Race Width | 22mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 86.5kN | |
| Internal Clearance | 91 μm | |
| Dynamic Load Rating | 80.6kN | |
| Series | 16028 | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 140mm | ||
Outside Diameter 210mm | ||
Race Width 22mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 86.5kN | ||
Internal Clearance 91 μm | ||
Dynamic Load Rating 80.6kN | ||
Series 16028 | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 6700rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Rupali
The SKF Bearing is expertly designed for robust applications, ensuring longevity and reliability in various industrial settings. The product showcases advanced engineering that optimally supports axial and radial loads, making it an essential component for machinery demanding precision. With its carefully selected materials, this bearing offers reduced friction and enhanced efficiency, leading to lower operational costs over time. Its versatile design allows easy integration into existing systems, providing businesses with a dependable solution to their mechanical needs. Whether used in automotive, manufacturing, or other sectors, this bearing guarantees seamless operation and minimal maintenance, reflecting the manufacturer's commitment to quality and innovation.
Engineered for high load capacity ensuring durability under rigorous conditions
Optimised for low friction enhancing overall operational efficiency
Designed for easy installation reducing downtime during maintenance
Resistant to wear prolonging service life and reducing replacement frequency
Compatible with a wide range of applications making it versatile for various industries
Related links
- FAG 16028-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- SKF 16028 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- SKF 6028-2RS1/C3 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- SKF 6028/C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-2Z-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-M-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 16028 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
