FAG 16028-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- RS Stock No.:
- 310-285
- Mfr. Part No.:
- 16028-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP24,033.92
(exc. VAT)
PHP26,917.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,033.92 |
*price indicative
- RS Stock No.:
- 310-285
- Mfr. Part No.:
- 16028-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 140mm | |
| Outside Diameter | 210mm | |
| Race Width | 22mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 87000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 86000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4400rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 140mm | ||
Outside Diameter 210mm | ||
Race Width 22mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 87000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 86000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 4400rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing offers a reliable solution for various industrial applications, designed to accommodate high radial loads while maintaining exceptional performance. It features a robust steel sheet metal cage that ensures long lasting durability even in demanding environments. With its precision engineering, this bearing guarantees optimal operational reliability, making it an ideal choice for mechanical systems requiring consistent performance over extended periods.
Excellent dimensional stability under elevated temperatures
Not greased allowing for adaptable lubrication options
C3 radial internal clearance supports higher operational tolerances
Versatile installation options with specified mounting dimensions
Temperature range accommodates harsh operational conditions
Related links
- FAG 16028 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- SKF 16028/C3 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-2Z-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-M-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- SKF 6028/C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-2RSR 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-M-C4 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
