SKF 6028/C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- RS Stock No.:
- 586-699
- Mfr. Part No.:
- 6028/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
PHP56,321.08
(exc. VAT)
PHP63,079.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP56,321.08 | PHP28,160.54 |
*price indicative
- RS Stock No.:
- 586-699
- Mfr. Part No.:
- 6028/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 140mm | |
| Outside Diameter | 210mm | |
| Race Width | 33mm | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 108kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 111kN | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Series | 6028 | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 140mm | ||
Outside Diameter 210mm | ||
Race Width 33mm | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 108kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 111kN | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Series 6028 | ||
Limiting Speed 4000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- FR
The SKF Premium quality bearing is designed to deliver exceptional performance in a variety of industrial applications. Built with precision engineering, it ensures smooth rotational movement, minimized friction, and enhanced durability. The bearings robust construction makes it suitable for high load situations while maintaining reliable functionality over extended periods. This model is particularly advantageous in environments where operational reliability is critical, ensuring machinery runs smoothly without unexpected downtime. Experience heightened efficiency and longevity with this expertly crafted solution, perfect for both commercial and industrial usage.
Optimised for high speed applications delivering superior performance
Constructed with advanced materials to withstand increased stress
Extensive temperature range allowing for versatility across various environments
Designed to assist in reducing maintenance needs saving both time and costs
Engineered to operate quietly minimising noise pollution in working spaces
Easy to install and integrate into existing machinery setups
Related links
- FAG 6028-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-2Z-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-M-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- SKF 6028-2RS1 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 16028-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-2RSR 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-M-C4 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
