SKF BTW 140 CM/SP 2 Row Ball Bearing - 140 mm ID, 210 mm OD 84 mm Race Width
- RS Stock No.:
- 460-603
- Mfr. Part No.:
- BTW 140 CM/SP
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP438,681.29
(exc. VAT)
PHP491,323.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP438,681.29 |
*price indicative
- RS Stock No.:
- 460-603
- Mfr. Part No.:
- BTW 140 CM/SP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 140mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 210mm | |
| Race Width | 84mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Machined Brass | |
| Number of Rows | 2 | |
| Static Load Rating | 375kN | |
| Contact Angle | 60° | |
| Dynamic Load Rating | 106kN | |
| Series | BTW 140 | |
| Standards/Approvals | No | |
| Bearing Type | Angular Contact Thrust Ball, Super-precision | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 140mm | ||
Product Type Ball Bearing | ||
Outside Diameter 210mm | ||
Race Width 84mm | ||
Ball Material Bearing Steel | ||
Cage Material Machined Brass | ||
Number of Rows 2 | ||
Static Load Rating 375kN | ||
Contact Angle 60° | ||
Dynamic Load Rating 106kN | ||
Series BTW 140 | ||
Standards/Approvals No | ||
Bearing Type Angular Contact Thrust Ball, Super-precision | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Double direction angular contact thrust ball bearings consist of two single row angular contact thrust ball bearings, arranged back-to-back. They accommodate high axial loads in both directions and provide a high degree of system rigidity.
Maximum system rigidity
Separable
Related links
- SKF 7028 BGM 1 Row Ball Bearing - 140 mm ID, 210 mm OD 33 mm Race Width
- SKF 7028 ACDGA/P4A 1 Row Ball Bearing - 140 mm ID, 210 mm OD 33 mm Race Width
- SKF BTW 90 CTN9/SP 2 Row Ball Bearing - 90 mm ID, 140 mm OD 60 mm Race Width
- NTN 16028C3 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028L1C3 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028CM 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NSK 6028DDU 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028ZZC3/5K 1 Row Ball Bearing - 140 mm ID, 210 mm OD
