SKF 7028 ACDGA/P4A 1 Row Ball Bearing - 140 mm ID, 210 mm OD 33 mm Race Width
- RS Stock No.:
- 460-536
- Mfr. Part No.:
- 7028 ACDGA/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP169,248.71
(exc. VAT)
PHP189,558.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP169,248.71 |
*price indicative
- RS Stock No.:
- 460-536
- Mfr. Part No.:
- 7028 ACDGA/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 140mm | |
| Outside Diameter | 210mm | |
| Race Width | 33mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 156kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 146kN | |
| Standards/Approvals | RoHS | |
| Series | 7028 | |
| Limiting Speed | 5600rpm, 8500rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 140mm | ||
Outside Diameter 210mm | ||
Race Width 33mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 156kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 146kN | ||
Standards/Approvals RoHS | ||
Series 7028 | ||
Limiting Speed 5600rpm, 8500rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Angular Contact Ball Bearing is expertly crafted to accommodate both radial and axial loads, making it an ideal choice for demanding applications. Designed with high-capacity characteristics, this bearing excels in situations where heavy loads and moderate operating temperatures prevail. Its universal matchability allows for effective load sharing in various arrangements without the need for complex shims. The high running accuracy and robust build ensure reliability at high speeds, providing users with peace of mind. Whether used in single instances or paired in complex configurations, this bearing stands out for its exceptional performance and engineering quality.
Very high running accuracy for superior operational performance
High load carrying capacity for demanding applications
Able to function effectively at relatively high speeds
Designed for universality allowing for multiple bearing arrangements
Constructed with a one piece inner and outer ring for enhanced durability
Related links
- SKF 7028 BGM 1 Row Ball Bearing - 140 mm ID, 210 mm OD 33 mm Race Width
- SKF 7026 ACDGA/P4A 1 Row Ball Bearing - 130 mm ID, 200 mm OD 33 mm Race Width
- SKF BTW 140 CM/SP 2 Row Ball Bearing - 140 mm ID, 210 mm OD 84 mm Race Width
- SKF 7216 ACDGA/P4A 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- SKF 7018 ACDGA/P4A 1 Row Ball Bearing - 90 mm ID, 140 mm OD 24 mm Race Width
- SKF 7313 BEGAP 1 Row Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- SKF 7313 BECBY 1 Row Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- SKF 7313 BECBP 1 Row Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
