SKF 7313 BEGAP 1 Row Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- RS Stock No.:
- 462-024
- Mfr. Part No.:
- 7313 BEGAP
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP26,159.69
(exc. VAT)
PHP29,298.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,159.69 |
*price indicative
- RS Stock No.:
- 462-024
- Mfr. Part No.:
- 7313 BEGAP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Static Load Rating | 86.5kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 116kN | |
| Series | 7313 | |
| Standards/Approvals | No | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Ball Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Static Load Rating 86.5kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 116kN | ||
Series 7313 | ||
Standards/Approvals No | ||
Limiting Speed 6300rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- AT
Zoya
The SKF Precision-engineered angular contact ball bearing is designed to provide robust performance for a variety of applications. With its high load capacity and unique design, it ensures reliability even under demanding conditions. This component is ideal for use in both high-speed and high-precision machinery, where alignment and stability are paramount. The intricate construction allows for optimal contact angles, resulting in enhanced functionality and longevity. Offering exceptional durability, it resists wear and provides consistent operation across a range of industrial environments. Its adaptability makes it suitable for diverse applications, ensuring that it stands up to the challenges in modern engineering.
Constructed to handle high radial and axial loads effectively
Optimised for reduced friction leading to lower energy consumption
Designed for easy installation and precise alignment in machining applications
Manufactured with high quality materials for enhanced durability and reliability
Excellent resistance to temperature variations ensuring stable performance
Versatile use across various mechanical systems and industries
Features a unique contact angle design for improved performance in demanding situations
Related links
- SKF 7313 BEP 1 Row Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- SKF 7313 BECBP 1 Row Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- SKF 7313 BECBY 1 Row Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- SKF 7313 BECBM 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- SKF 7313 BECBJ 1 Row Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- SKF 7313 BEGAF 1 Row Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- SKF 7313 BEGAM 1 Row Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- NTN 7313 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
