SKF 7313 BEGAF 1 Row Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- RS Stock No.:
- 461-315
- Mfr. Part No.:
- 7313 BEGAF
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP51,035.27
(exc. VAT)
PHP57,159.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,035.27 |
*price indicative
- RS Stock No.:
- 461-315
- Mfr. Part No.:
- 7313 BEGAF
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Race Material | Bearing Steel | |
| Cage Material | Steel | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 80kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 108kN | |
| Series | 7313 BEGAF | |
| Standards/Approvals | Class P6 (P6) | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Angular Contact Ball | |
| Race Type | One Piece Inner and Outer Rings | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Race Material Bearing Steel | ||
Cage Material Steel | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 80kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 108kN | ||
Series 7313 BEGAF | ||
Standards/Approvals Class P6 (P6) | ||
Limiting Speed 5600rpm | ||
Bearing Type Angular Contact Ball | ||
Race Type One Piece Inner and Outer Rings | ||
- COO (Country of Origin):
- AT
Zoya
The SKF Single row angular contact ball bearing from SKF is engineered to accommodate simultaneous radial and axial loads, acting in one direction. With high-speed capabilities, this bearing excels in performance where axial forces are a consideration, making it a preferred choice over standard deep groove ball bearings. Designed to operate efficiently at both high and even very high speeds, it ensures longevity and reliability across various applications. The robust construction, featuring a machined steel cage and one-piece inner and outer rings, guarantees effective load support while minimising maintenance needs. Its light preload condition and tolerance classification ensure that it meets rigorous performance standards, providing efficient operation in demanding environments.
Offers exceptional load carrying capacity for both radial and axial loads
Designed to operate at high speeds allowing for increased efficiency
Constructed with a machined steel cage for added durability
Features a one piece inner and outer ring design for stability
Light preload condition enhances performance under high loads
Universal matching capability facilitates easy integration in applications
Constructed from high quality bearing steel ensuring longevity
Related links
- SKF 7313 BEP 1 Row Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- SKF 7313 BECBJ 1 Row Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- SKF 7313 BEGAP 1 Row Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- SKF 7313 BECBY 1 Row Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- SKF 7313 BECBP 1 Row Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- SKF 7313 BEGAM 1 Row Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- SKF 7313 BECBM 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- NTN 7313 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
