SKF 7213 ACDGA/P4A 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- RS Stock No.:
- 460-564
- Mfr. Part No.:
- 7213 ACDGA/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP69,618.06
(exc. VAT)
PHP77,972.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,618.06 |
*price indicative
- RS Stock No.:
- 460-564
- Mfr. Part No.:
- 7213 ACDGA/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 51kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 63.7kN | |
| Series | 7213 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 10000rpm, 17000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 51kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 63.7kN | ||
Series 7213 | ||
Standards/Approvals RoHS | ||
Limiting Speed 10000rpm, 17000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Super-precision angular contact ball bearing is engineered to deliver exceptional performance and reliability in challenging applications. Designed for high-capacity and accuracy, it accommodates both radial and axial loads, making it ideal for various industrial uses. The bearings unique ability to operate under relatively high speeds while maintaining low operating temperatures sets it apart from conventional offerings. Its universal matchability allows for effective load sharing in multiple arrangements without the need for shims, ensuring a streamlined installation. For those requiring precision under pressure, this component excels in providing durability and precision.
Offers very high running accuracy for enhanced operational reliability
Accommodates heavy loads while ensuring consistent performance
Facilitates simultaneous radial and axial load support
Designed for efficient heat dissipation under moderate temperature ranges
Universally matchable for flexible assembly configurations
Constructed with premium bearing steel for increased longevity
Related links
- SKF 7213 CDGA/P4A 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- SKF 7213 BECBP 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- SKF 7213 BEGAP 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- SKF 7213 BECBM 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- SKF 7213 BECBJ 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- SKF 7213 BEP 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- NTN 7213 1 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- FAG 7213-B-XL-TVP-UO 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
