SKF 7213 BEGAP 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- RS Stock No.:
- 462-012
- Mfr. Part No.:
- 7213 BEGAP
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP22,346.73
(exc. VAT)
PHP25,028.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,346.73 |
*price indicative
- RS Stock No.:
- 462-012
- Mfr. Part No.:
- 7213 BEGAP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 57kN | |
| Dynamic Load Rating | 69.5kN | |
| Standards/Approvals | No | |
| Series | 7213 | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 57kN | ||
Dynamic Load Rating 69.5kN | ||
Standards/Approvals No | ||
Series 7213 | ||
Limiting Speed 6700rpm | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- AT
Zoya
The SKF Angular contact bearing is designed to deliver exceptional performance and reliability in a variety of applications. With its advanced construction, it is ideal for high-speed operations and challenging environments. The seamless integration of innovative materials and expert craftsmanship ensures that it meets the rigorous demands of modern industries. This product not only enhances productivity but also contributes to the longevity of machinery. Its versatile design caters to a wide range of requirements, making it a valuable asset for any professional setting.
Engineered for optimal load capacity and durability
Designed to minimise friction for enhanced performance
Compatible with various machine setups for flexible application
Offers reduced maintenance needs due to its robust construction
Ensures improved heat resistance for stability in critical conditions
Related links
- SKF 7213 BECBP 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- SKF 7213 BECBJ 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- SKF 7213 BECBM 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- SKF 7213 CDGA/P4A 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- SKF 7213 BEP 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- SKF 7213 ACDGA/P4A 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- NTN 7213 1 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- FAG 7213-B-XL-TVP-UO 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
