SKF 7206 ACDGA/P4A 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- RS Stock No.:
- 462-397
- Mfr. Part No.:
- 7206 ACDGA/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP34,292.43
(exc. VAT)
PHP38,407.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,292.43 |
*price indicative
- RS Stock No.:
- 462-397
- Mfr. Part No.:
- 7206 ACDGA/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 25° | |
| Static Load Rating | 15.3kN | |
| Dynamic Load Rating | 23.4kN | |
| Series | 7206 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 20000rpm, 34000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 25° | ||
Static Load Rating 15.3kN | ||
Dynamic Load Rating 23.4kN | ||
Series 7206 | ||
Standards/Approvals RoHS | ||
Limiting Speed 20000rpm, 34000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Zoya
The SKF Super-precision angular contact ball bearing is engineered for exceptional performance in demanding applications. Crafted to accommodate both radial and axial loads acting simultaneously, it excels in scenarios where high accuracy and reliability are paramount. Designed for heavy loads at elevated speeds while maintaining low operating temperatures, this bearing offers a universal matching capability, allowing for diverse configurations without the need for shims. Whether used in single or matched arrangements, it provides optimal load-sharing properties, enhancing operational efficiency across various machinery. With its unique combination of high load capacity and running accuracy, this bearing stands out as a vital component in the world of precision engineering.
Universally matchable for flexible installation options
High load carrying capacity suitable for rigorous applications
Designed for precise performance with minimal friction
Constructed from durable bearing steel for enhanced longevity
Low to moderate operating temperatures increase reliability
Facilitates effective load sharing in paired arrangements
Optimised for high speed applications without compromising stability
Related links
- SKF 7206 ACD/P4A 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- SKF 7206 CDGA/P4A 1 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- SKF 71908 ACDGA/P4A 1 Row Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width
- SKF 7007 ACDGA/P4A 1 Row Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- SKF 71914 ACDGA/P4A 1 Row Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- SKF 71916 ACDGA/P4A 1 Row Ball Bearing - 80 mm ID, 110 mm OD 16 mm Race Width
- SKF 7006 ACDGA/P4A 1 Row Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- SKF 7010 ACDGA/P4A 1 Row Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
