SKF 7206 ACD/P4A 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- RS Stock No.:
- 460-555
- Mfr. Part No.:
- 7206 ACD/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP29,507.93
(exc. VAT)
PHP33,048.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,507.93 |
*price indicative
- RS Stock No.:
- 460-555
- Mfr. Part No.:
- 7206 ACD/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 25° | |
| Static Load Rating | 15.3kN | |
| Dynamic Load Rating | 23.4kN | |
| Standards/Approvals | RoHS | |
| Series | 7206 | |
| Limiting Speed | 34000rpm, 20000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 25° | ||
Static Load Rating 15.3kN | ||
Dynamic Load Rating 23.4kN | ||
Standards/Approvals RoHS | ||
Series 7206 | ||
Limiting Speed 34000rpm, 20000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Angular Contact bearing is expertly designed for high-load applications, making it an ideal choice for various industrial uses. Its robust construction and advanced engineering ensure exceptional reliability and durability. The bearing facilitates efficient rotational motion, which is vital for maintaining optimal performance in machinery. With precision steel ball designs, this product enhances the overall operational efficiency while minimising wear over time. The advanced lubricated system helps reduce friction and heat generation, which extends its service life significantly. Perfectly suited for professionals seeking high-quality components, this bearing meets the rigorous standards of modern engineering and is a dependable part of any mechanical assembly. Enhancing both safety and effectiveness, this offering stands out in its class.
Optimised for heavy duty applications to ensure long lasting performance
Designed to handle high speed and high load operations efficiently
Advanced lubrication minimizes friction for smoother functionality
Robust construction extends the lifecycle of your machinery
Ideal for use in various industrial environments due to its versatility
Precision engineering guarantees consistent and reliable operation
Related links
- SKF 7206 ACDGA/P4A 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- SKF 7206 CDGA/P4A 1 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- SKF 7007 ACD/P4A 1 Row Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- SKF 7206 BEP 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- SKF 7206 BECBP 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- SKF 7206 BECBM 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- SKF 7206 BECBY 1 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- SKF 7206 BEGAP 1 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
