SKF 7014 CDGA/P4A 1 Row Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- RS Stock No.:
- 460-719
- Mfr. Part No.:
- 7014 CDGA/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP63,796.76
(exc. VAT)
PHP71,452.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,796.76 |
*price indicative
- RS Stock No.:
- 460-719
- Mfr. Part No.:
- 7014 CDGA/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 45.5kN | |
| Dynamic Load Rating | 52kN | |
| Series | 7014 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 35000rpm, 22000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 45.5kN | ||
Dynamic Load Rating 52kN | ||
Series 7014 | ||
Standards/Approvals RoHS | ||
Limiting Speed 35000rpm, 22000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Single row angular contact ball bearings accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They are designed to accommodate heavy loads at relatively high speeds under low to moderate operating temperatures. Being universally matchable, they can be used together in arrangements to provide effective load sharing, within a predetermined preload range, without the use of shims or similar devices.
Very high running accuracy
Very high load carrying capacity
Relatively high speed and stiffness
Universally matchable
Related links
- SKF 7014 ACDGA/P4A 1 Row Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- SKF 71914 CDGA/P4A 1 Row Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- SKF 7214 CDGA/P4A 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 71916 CDGA/P4A 1 Row Ball Bearing - 80 mm ID, 110 mm OD 16 mm Race Width
- SKF 7212 CDGA/P4A 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- NTN 7014UCG/GNP42 Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NTN 7014UADG/GNP42 Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 70BER10HTSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
